Nichifu, 1.25Y Uninsulated Fork Terminal, 22 AWG to 16 AWG, 8 mm Stud Size PVC, Silver
- RS Stock No.:
- 490-3638
- Mfr. Part No.:
- HC 1.25Y-4S
- Brand:
- Nichifu
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $28.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.46
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.423 | $8.46 | - |
| 1000 + | $0.395 | $7.90 | $28.00 |
*price indicative
- RS Stock No.:
- 490-3638
- Mfr. Part No.:
- HC 1.25Y-4S
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | 1.25Y | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | PVC | |
| Width | 7.01mm | |
| Minimum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Stud Size | 8 mm | |
| Overall Length | 16.41mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 760μm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series 1.25Y | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Insulation Material PVC | ||
Width 7.01mm | ||
Minimum Wire Size mm² 0.25mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Stud Size 8 mm | ||
Overall Length 16.41mm | ||
Hooked No | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 760μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Insulated crimp terminal, grooved type
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
UL, CSA
Related links
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu 16 AWG to 14 AWG Silver
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Vinyl
- Nichifu TMEV Insulated Crimp Spade Connector 22AWG to 16AWG Red
- Nichifu 2.6mm² to 6.6mm² #8 Stud Size Vinyl, Yellow
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M5 Stud Size, Silver
