Nichifu, 1.25Y Uninsulated Fork Terminal, 22 AWG to 16 AWG, 4 mm Stud Size PVC, Silver

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.34

(exc. GST)

$14.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 980$0.667$13.34-
1000 +$0.621$12.426%

*price indicative

RS Stock No.:
490-3616
Mfr. Part No.:
HC 1.25Y-3N
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Product Type

Fork Terminal

Series

1.25Y

Insulation

Uninsulated

Width

5.79mm

Insulation Material

PVC

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Stud Size

4 mm

Overall Length

16mm

Hooked

No

Colour

Silver

Contact Material

Copper

Standards/Approvals

No

Thickness

760μm

RoHS Status: Exempt

COO (Country of Origin):
JP

Insulated crimp terminal, grooved type


Sheet Formed Terminals


Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy