RS PRO Uninsulated Fork Terminal, 16 AWG to 14 AWG, 3.2 mm Stud Size, Silver
- RS Stock No.:
- 178-8692
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$23.60
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.236 | $23.60 | - |
| 1000 - 1900 | $0.231 | $23.10 | 2% |
| 2000 - 4900 | $0.224 | $22.40 | 5% |
| 5000 - 24900 | $0.219 | $21.90 | 7% |
| 25000 + | $0.18 | $18.00 | 23% |
*price indicative
- RS Stock No.:
- 178-8692
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Width | 5.7mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16mm | |
| Stud Size | 3.2 mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Width 5.7mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16mm | ||
Stud Size 3.2 mm | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated spade connector has overall length of 16mm with thickness of 0.8mm and 600V of voltage rating.
Terminal material: Copper
