Mueller Electric, Black Crocodile Clip, Zinc Plated Steel Contact, 25A Insulated
- RS Stock No.:
- 179-9354
- Distrelec Article No.:
- 302-47-891
- Mfr. Part No.:
- BU-121-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 179 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.45 | - |
| 10 - 49 | $7.09 | $3.60 |
| 50 - 99 | $6.73 | $36.00 |
| 100 - 499 | $6.41 | $104.00 |
| 500 + | $6.10 | $675.00 |
*price indicative
- RS Stock No.:
- 179-9354
- Distrelec Article No.:
- 302-47-891
- Mfr. Part No.:
- BU-121-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 15mm | |
| Current | 25A | |
| Contact Material | Zinc Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 15mm | ||
Current 25A | ||
Contact Material Zinc Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Insulated Mid-Sized Battery Clip . 3.7″ (94mm) long, Jaw Opens 0.6″ (15mm), 25 Amps.
The BU-122 was designed as a battery clip, but has also been utilized in the grounding market.
Can be used with wire up to 8 AWG and attaches by a solder connection
Length Including insulator 3.7 (94 mm), Width .75 (19mm), Height 1.4 (36mm)
Jaw Opens 0.6 (15mm) Max.
Rating: 25 Amps
Made from zinc plated steel and PVC insulator
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, 30A Insulated
