RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M4.3 Stud Size High Density Polyethylene, Yellow
- RS Stock No.:
- 125-1973
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$154.90
(exc. GST)
$170.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $1.549 | $154.90 | - |
| 500 - 2400 | $1.503 | $150.30 | 2% |
| 2500 - 4900 | $1.457 | $145.70 | 5% |
| 5000 - 9900 | $1.426 | $142.60 | 7% |
| 10000 + | $1.395 | $139.50 | 9% |
*price indicative
- RS Stock No.:
- 125-1973
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 9mm | |
| Insulation Material | High Density Polyethylene | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 33.5mm | |
| Stud Size | M4.3 | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 9mm | ||
Insulation Material High Density Polyethylene | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 33.5mm | ||
Stud Size M4.3 | ||
Hooked No | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 9mm | ||
- COO (Country of Origin):
- TW
RS Pro Heat Shrink Spade Connectors
RS Pro range of heat shrink spade connectors made from tin plated copper with a brazed seam. These heat shrink electrical spade connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.
