RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, M3.7 Stud Size High Density Polyethylene, Red

Get a bulk buy discount

Add 500 more to save $12.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$76.90

(exc. GST)

$84.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.769$76.90-
500 - 2400$0.745$74.50$12.00
2500 - 4900$0.722$72.20$117.50
5000 - 9900$0.707$70.70$310.00
10000 +$0.692$69.20$770.00

*price indicative

RS Stock No.:
125-1971
Distrelec Article No.:
304-25-286
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fork Terminal

Series

RS PRO

Insulation

Insulated

Width

6.4mm

Insulation Material

High Density Polyethylene

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.5mm²

Stud Size

M3.7

Overall Length

29.3mm

Hooked

No

Colour

Red

Contact Material

Copper

Standards/Approvals

No

Thickness

6.4mm

COO (Country of Origin):
TW

RS Pro Heat Shrink Spade Connectors


RS Pro range of heat shrink spade connectors made from tin plated copper with a brazed seam. These heat shrink electrical spade connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.

RS Heatshrinkable


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy