RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, M4.3 Stud Size PVC, Red
- RS Stock No.:
- 125-1958
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$29.90
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,100 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 December 2026
- Plus 300 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.299 | $29.90 | - |
| 500 - 2400 | $0.293 | $29.30 | $3.00 |
| 2500 - 4900 | $0.284 | $28.40 | $37.50 |
| 5000 - 9900 | $0.277 | $27.70 | $110.00 |
| 10000 + | $0.271 | $27.10 | $280.00 |
*price indicative
- RS Stock No.:
- 125-1958
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 6.4mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Overall Length | 22.2mm | |
| Stud Size | M4.3 | |
| Hooked | No | |
| Colour | Red | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 6.4mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Overall Length 22.2mm | ||
Stud Size M4.3 | ||
Hooked No | ||
Colour Red | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 750μm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
