TE Connectivity, MAG-MATE Insulated Wire, 0.3 mm² to 0.8 mm², 22 AWG to 18 AWG Nylon, Nickel
- RS Stock No.:
- 775-695
- Mfr. Part No.:
- 2980010-2
- Brand:
- TE Connectivity
Subtotal (1 box of 64000 units)*
$9,034.64
(exc. GST)
$9,938.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $9,034.64 | $0.141 |
*price indicative
- RS Stock No.:
- 775-695
- Mfr. Part No.:
- 2980010-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAG-MATE | |
| Product Type | Wire | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.3mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 7.62mm | |
| Colour | Nickel | |
| Contact Plating | Nickel | |
| Termination Type | IDC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAG-MATE | ||
Product Type Wire | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.3mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 7.62mm | ||
Colour Nickel | ||
Contact Plating Nickel | ||
Termination Type IDC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Multiple Wire To Wire, Siamese Terminal is a specialized insulation displacement connector for efficient wire-to-wire connections. It features a dual-slot configuration that allows for the integration of lead wires or diode wires alongside magnet copper wires.
Upper slot accommodates 18 to 22AWG lead wire or diode wire
Lower slot supports 0.16 to 1.02mm magnet copper wire
Related links
- TE Connectivity 30 AWG to 25 AWG, Silver
- TE Connectivity 33 AWG to 31 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 16 AWG to 15 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity Uninsulated, Tin 31 AWG
- TE Connectivity Uninsulated, Tin 27 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
