TE Connectivity, MAG-MATE 300 Insulated Terminal, 30 AWG to 27 AWG, Grey

Subtotal (1 reel of 24000 units)*

$6,238.02

(exc. GST)

$6,861.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,238.02$0.26

*price indicative

RS Stock No.:
677-731
Mfr. Part No.:
62429-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MAG-MATE 300

Product Type

Terminal

Insulation

Insulated

Width

3.4mm

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

27AWG

Overall Length

3.43mm

Colour

Grey

Contact Plating

Tin

Standards/Approvals

UL

Thickness

500μm

COO (Country of Origin):
IT
The TE Connectivity Standard MAG-MATE insulation displacement crimp terminals are designed for efficient magnet wire terminations. These terminals are compatible with magnet wire ranging from 34 to 12 AWG The MAG-MATE inserter facilitates easy placement by cutting the terminals from the strip and inserting them over the wire into plastic cavities for secure, reliable connections.

Terminates film-insulated copper and aluminium magnet wire

Eliminates need for pre-stripping conductors

No need for post-insulating termination

Excess magnet wire automatically trimmed during termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy