TE Connectivity, MAG-MATE Insulated Terminal, 30 AWG to 25 AWG, Silver

Subtotal (1 reel of 7500 units)*

$4,779.97

(exc. GST)

$5,257.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,779.97$0.637

*price indicative

RS Stock No.:
677-933
Mfr. Part No.:
63027-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Series

MAG-MATE

Insulation

Insulated

Width

6.35mm

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

25AWG

Overall Length

18.97mm

Colour

Silver

Contact Plating

Tin

Standards/Approvals

UL

Thickness

840μm

COO (Country of Origin):
US
The TE Connectivity Tab Magnet Wire Terminal designed for compact, solderless connections to magnet and aluminum wire using insulation displacement contact (IDC) technology. It supports magnet wire sizes from 30 to 27 AWG and aluminum wire diameters from .32 to .45 mm, making it Ideal for motor windings, Coil terminations, and other high-density electrical assemblies. The 6.35 mm tab width ensures compatibility with FASTON 250 series interfaces, while the IDC design enables fast and reliable wire termination without stripping.

Magnet wire compatibility from 0.25 to 0.36 mm

Aluminum wire support from 0.32 to 0.45 mm

Tab width of 6.35 mm for standard mating interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy