TE Connectivity, MAG-MATE Terminal, Uninsulated, Tin 31 AWG
- RS Stock No.:
- 217-5418
- Mfr. Part No.:
- 1-964114-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,110.00
(exc. GST)
$2,320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.211 | $2,110.00 | - |
| 20000 - 90000 | $0.206 | $2,060.00 | $100.00 |
| 100000 + | $0.188 | $1,880.00 | $2,300.00 |
*price indicative
- RS Stock No.:
- 217-5418
- Mfr. Part No.:
- 1-964114-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Overall Length | 11mm | |
| Minimum Wire Size AWG | 33AWG | |
| Maximum Wire Size AWG | 31AWG | |
| Insulation | Uninsulated | |
| Series | MAG-MATE | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Overall Length 11mm | ||
Minimum Wire Size AWG 33AWG | ||
Maximum Wire Size AWG 31AWG | ||
Insulation Uninsulated | ||
Series MAG-MATE | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
The TE Connectivity MAG-MATE, Receptacle Magnet Wire Terminals, with dual Connection terminal type, having 2.79 mm Magnet Wire terminal Mating tab width.
Magnet Wire Terminal Wire/Cable Type - Magnet Wire
Magnet Wire Terminal Plating Material -Tin
Related links
- TE Connectivity Uninsulated, Tin 31 AWG
- TE Connectivity Uninsulated, Tin 27 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity 33 AWG to 31 AWG, Grey
- TE Connectivity 16 AWG to 15 AWG, Grey
- TE Connectivity MAG-MATE Grey Uninsulated Female Terminal 3.43 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal 4.32 mm Tab Size 16.5 AWG to 20 AWG
