RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M3.5 Stud Size PVC, Yellow
- RS Stock No.:
- 534-503
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$66.80
(exc. GST)
$73.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,700 unit(s) ready to ship
- Plus 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.668 | $66.80 |
| 500 - 2400 | $0.649 | $64.90 |
| 2500 - 4900 | $0.622 | $62.20 |
| 5000 - 24900 | $0.605 | $60.50 |
| 25000 + | $0.499 | $49.90 |
*price indicative
- RS Stock No.:
- 534-503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 6.4mm | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Stud Size | M3.5 | |
| Overall Length | 25.5mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 6.4mm | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Stud Size M3.5 | ||
Overall Length 25.5mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Crimp Spade Connector, 2.5 mm² to 6 mm², 12 AWG to 10 AWG, M3.5 Stud Size Vinyl, Yellow
Need to connect wiring with studs and screws? Use this insulated crimp-spade connector from the RS PRO range. It's compatible with wire sizes ranging from 12 to 10 American Wire Gauge (AWG), so you can use it for a range of applications.
The nylon and vinyl insulation sleeves have a flared design that make it easy to insert the connector. You can crimp the end of the connector to secure it in place, eliminating the need for soldering. The connector's yellow colour also lets you identify the connection quickly.
The unit has highly conductive copper contacts, so you'll get dependable electrical transmission. This type of connector is commonly used with electrical panels, wiring harnesses and terminal blocks in electronics engineering and telecommunications settings.
Features and Benefits
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
Related links
- RS PRO 12 AWG to 10 AWG Yellow
- RS PRO Insulated Crimp Spade Connector M5 Stud Size Vinyl, Yellow
- RS PRO Insulated Crimp Spade Connector M4 Stud Size Vinyl, Yellow
- RS PRO Insulated Crimp Spade Connector M6 Stud Size Vinyl, Yellow
- RS PRO Insulated Crimp Spade Connector 4.3 mm Stud Size Vinyl, Yellow
- RS PRO 12 AWG to 10 AWG Yellow
- JST Insulated Crimp Spade Connector 4 mm Stud Size Vinyl, Yellow
- RS PRO 12 AWG to 10 AWG Yellow
