Staubli Insulated Fork Terminal, 4 mm Stud Size, Black, Red
- RS Stock No.:
- 226-3073
- Distrelec Article No.:
- 303-99-827
- Mfr. Part No.:
- 23.0440-22 23.0440-21
- Brand:
- Staubli
Get a bulk buy discount
Add 15 more to save $16.35
View bulk pricing optionsSubtotal (1 pair)*
$62.42
(exc. GST)
$68.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 908 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 14 | $62.42 | - |
| 15 - 49 | $61.33 | $16.35 |
| 50 + | $59.26 | $158.00 |
*price indicative
- RS Stock No.:
- 226-3073
- Distrelec Article No.:
- 303-99-827
- Mfr. Part No.:
- 23.0440-22 23.0440-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8mm | |
| Stud Size | 4 mm | |
| Overall Length | 43.2mm | |
| Colour | Black, Red | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Thickness | 8mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8mm | ||
Stud Size 4 mm | ||
Overall Length 43.2mm | ||
Colour Black, Red | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Thickness 8mm | ||
Spade Terminal - Adaptor
The tapered fork makes these suitable for fixing to bolts up to 6mm diameter. Contact material Nickel plated brass.,Rated 1000V, category II (CAT II) 20A, CAT II only when the circuit is not live when the forks are being installed.
Supplied as a Red and Black pair
Temperature Range: -40°C to +80°C
Related links
- Staubli 4 mm Stud Size, Black
- Staubli Insulated Crimp Spade Connector, Black
- Staubli 4 mm Stud Size, Red
- Staubli Insulated Crimp Spade Connector, Red
- RS PRO 22 AWG to 16 AWG Red
- RS PRO Insulated Crimp Spade Connector 3.2 mm Stud Size Vinyl, Red
- RS PRO Insulated Crimp Spade Connector 3.2 mm Stud Size Nylon, Red
- RS PRO Insulated Crimp Spade Connector 4.3 mm Stud Size Nylon, Red
