Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 554-847
- Mfr. Part No.:
- SIS 222 12VDC
- Brand:
- Elesta
Get a bulk buy discount
Add 10 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$56.43
(exc. GST)
$62.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 234 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.43 | - |
| 10 - 19 | $54.96 | $14.70 |
| 20 + | $53.41 | $60.40 |
*price indicative
- RS Stock No.:
- 554-847
- Mfr. Part No.:
- SIS 222 12VDC
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 285Ω | |
| Coil Power | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Length | 48mm | |
| Height | 16.5mm | |
| Depth | 16.6mm | |
| Contact Material | Gold Plated | |
| Series | SIS 4 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 285Ω | ||
Coil Power 0.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Length 48mm | ||
Height 16.5mm | ||
Depth 16.6mm | ||
Contact Material Gold Plated | ||
Series SIS 4 | ||
- COO (Country of Origin):
- CH
Elesta SIS Relays, 4 Contacts
PCB relay with forcibly guided contacts
- Protective separation between control and load circuit (leakage and creepage distance > 8mm)
- EN 50205, type A
- Double and reinforced insulation between the contacts
- Contact mounting: SIS312 3NO/1NC SIS222 2NO/2NC
- Small external dimensions
- Mean coil power 0.5W
- Holding power 0.15 W
- For Railway Applications: EN 50155
- RS Stock No. 0102478
- Mfr. Part No. 50.12.9.012.1000
Each
$25.21
- RS Stock No. 0554841
- Mfr. Part No. SIS 222 24VDC
Each
$57.66
- RS Stock No. 5284001
- Mfr. Part No. SF2D12D
Each
$53.84
- RS Stock No. 0102484
- Mfr. Part No. 50.12.9.110.1000
Each
$44.48
Related links
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT












