Hi-Bond VST 9130 Transparent Double Sided Tape, 7.8N/cm 5500g/cm², Acrylic Foam Backing, 19mm x 100 m

Subtotal (1 unit)*

$170.50

(exc. GST)

$187.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.50

*price indicative

RS Stock No.:
832-6414
Mfr. Part No.:
VST 9130 19mm x 100m
Brand:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Product Type

Double Sided Tape

Backing Material

Acrylic Foam

Width

19mm

Length

100m

Thickness

130μm

Colour

Transparent

Trade Name

VST 9130

Adhesion Strength

7.8N/cm

Tensile Strength

5500g/cm²

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
KR

Hi-Bond VST 9130 High Performance Bonding Tape


This high-performance, clear transfer UV acrylic adhesive is 130 microns thick with excellent high-temperature resistance up to 250°C (short-term), with outstanding long-term bond strength, making it ideal for bonding small components or thin materials.

Applications:


High temperature application

High performance bonding of thin materials such as fascia panels on control boards, plastics/metals in thin sheet form

For bonding applications that have to withstand high temperatures

Hi-Bond Tapes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy