3M 4430P White Foam Tape, 25mm x 66m, 0.88mm Thick

Unavailable
RS will no longer stock this product.
RS Stock No.:
458-7191
Mfr. Part No.:
3M 4430 25mm x 66m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Thickness

0.88mm

Length

66m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

20 N/cm

Foam Density

560kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+100 (Short Term)°C

Model Number

4430P

RoHS Status: Not Applicable

COO (Country of Origin):
DE

3M Foam Tape, Double Sided, 20N/cm Adhesion Strength - 4430 Series - 3M 4430 25mm x 66m


Stuck for a high-tack adhesive that performs indoors and out? Choose this foam tape from 3M. It's coated on both sides with acrylic glue that's suitable for bonding and mounting components in place. You can use this versatile product with a broad range of surfaces including most metals, plastics and wood. As the tape has a 0.88mm-thick foam construction, it dampens sound and vibration, so is handy for use in industrial settings.

Features & Benefits


• High adhesion strength of 20N/cm gives a sturdy grip for reliable bonding
• White paper lining for easy application
• 66m length means you'll have plenty for complex jobs and large-scale installations

Applications


• Cable assemblies
• Furniture maintenance and repair
• Consumer electronics

What conditions can I use this foam tape in?


The tape is suitable for indoor and outdoor applications, including extreme conditions, due to its operating temperature range between -30°C and +100°C.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy