Tesa 7493 7493 Grey Foam Tape, 48mm x 15 m, 6 mm Thick
- RS Stock No.:
- 271-2767
- Mfr. Part No.:
- 07493-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$133.23
(exc. GST)
$146.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.23 |
*price indicative
- RS Stock No.:
- 271-2767
- Mfr. Part No.:
- 07493-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 48mm | |
| Product Type | Foam Tape | |
| Thickness | 6mm | |
| Length | 15m | |
| Backing Material | Polyethylene Foam | |
| Colour | Grey | |
| Single/Double Sided | Single Sided | |
| Trade Name | 7493 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 7493 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 48mm | ||
Product Type Foam Tape | ||
Thickness 6mm | ||
Length 15m | ||
Backing Material Polyethylene Foam | ||
Colour Grey | ||
Single/Double Sided Single Sided | ||
Trade Name 7493 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 7493 | ||
- COO (Country of Origin):
- US
The Tesa Cross linked polyethylene closed cell foam tape is available with an acrylic adhesive on one side with 6 mm thick irradiation. The irradiation cross linking ensures consistently high quality. This foam tape is soft, conformable and suitable for use on uneven surfaces. In addition the sealing foam tape is non toxic when burnt, non carcinogenic and will not contaminate food or water.
High resistant to UV light
Keeping out dust and water
REACH and RoHS compliant
Usable for dam wall sealing
High resistance to humidity and temperature
Related links
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 61103 61103 Black Foam Tape 4.8 mm Thick
- Tesa 7495 7495 Grey Foam Tape 12 mm Thick
- Tesa 7492 7492 Grey Foam Tape 3 mm Thick
- Tesa 61107 61107 Black Foam Tape 19.0 mm Thick
