Tesa 61101 61101 Black Foam Tape, 36mm x 25 m, 1.6 mm Thick
- RS Stock No.:
- 271-2808
- Mfr. Part No.:
- 61101-00009-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2808
- Mfr. Part No.:
- 61101-00009-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Model Number | 61101 | |
| Trade Name | 61101 | |
| Colour | Black | |
| Product Type | Foam Tape | |
| Width | 36 mm | |
| Length | 25 m | |
| Thickness | 1.6 mm | |
| Adhesive Material | Acrylic | |
| Backing Material | Ethylene Propylene Diene Monomer | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Single/Double Sided | Single Sided | |
| Standards/Approvals | No | |
| Tensile Strength | 54 N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Model Number 61101 | ||
Trade Name 61101 | ||
Colour Black | ||
Product Type Foam Tape | ||
Width 36 mm | ||
Length 25 m | ||
Thickness 1.6 mm | ||
Adhesive Material Acrylic | ||
Backing Material Ethylene Propylene Diene Monomer | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Single/Double Sided Single Sided | ||
Standards/Approvals No | ||
Tensile Strength 54 N/cm | ||
- COO (Country of Origin):
- US
The Tesa Foam tape is a high performance 1.6 mm thick closed cell EPDM foam tape with an acrylic adhesive on one side. The EPDM foam is non staining, non corrosive and electrically non conductive. This foam tape is an ideal sealing solution for a wide range of sealing applications across the automotive, marine, food and beverage, enclosure and window glazing industries. Also used for sealing electrical enclosures and switch cabinets.
Flame retardant
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
Related links
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 61107 61107 Black Foam Tape 19.0 mm Thick
- Tesa 61103 61103 Black Foam Tape 4.8 mm Thick
- Tesa 61106 61106 Black Foam Tape 12.70 mm Thick
- Tesa 4957 Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 62936 White Adhesive Foam Tape 1.6 mm Thick
- Tesa 62936 White Adhesive Foam Tape 1.6 mm Thick
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 25 m
