Tesa 7074 7074 Black Foam Tape, 25mm x 25 m, 1 mm Thick
- RS Stock No.:
- 271-2757
- Mfr. Part No.:
- 07074-00012-24
- Brand:
- Tesa
Subtotal (1 unit)*
$193.65
(exc. GST)
$213.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.65 |
*price indicative
- RS Stock No.:
- 271-2757
- Mfr. Part No.:
- 07074-00012-24
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 1mm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Single/Double Sided | Single Sided | |
| Trade Name | 7074 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 7074 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 1mm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Single/Double Sided Single Sided | ||
Trade Name 7074 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 7074 | ||
- COO (Country of Origin):
- DE
The Tesa Deep black acrylic foam tape consisting of a high performance acrylic adhesive system. The tape has unique components which enable a combination of excellent temperature resistance of up to 220 degree Celsius for short periods of time. This tape is designed for demanding outdoor bonding applications especially in combination with Tesa adhesion promoters. The viscoelastic and foamed acrylic core compensates different thermal elongation of bonded parts.
Resistant to ageing UV light
Superior bonding strength
Outstanding cold shock resistance
Resistant to chemicals and softeners
Great conformability to irregular surfaces
Related links
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa 7074 7074 Black Foam Tape 1 mm Thick
- Tesa 7074 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Deep Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7074 Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa 7078 7078 Black Foam Tape 2 mm Thick
