Tesa 7074 7074 Black Foam Tape, 12mm x 25 m, 1 mm Thick
- RS Stock No.:
- 271-2755
- Mfr. Part No.:
- 07074-00009-24
- Brand:
- Tesa
Subtotal (1 unit)*
$97.41
(exc. GST)
$107.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.41 |
*price indicative
- RS Stock No.:
- 271-2755
- Mfr. Part No.:
- 07074-00009-24
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 1mm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Single/Double Sided | Double Sided | |
| Trade Name | 7074 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 220°C | |
| Model Number | 7074 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 1mm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Single/Double Sided Double Sided | ||
Trade Name 7074 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 220°C | ||
Model Number 7074 | ||
- COO (Country of Origin):
- DE
The Tesa Deep black acrylic foam tape consisting of a high performance acrylic adhesive system. The tape has unique components which enable a combination of excellent temperature resistance of up to 220 degree Celsius for short periods of time. This tape is designed for demanding outdoor bonding applications especially in combination with Tesa adhesion promoters. The viscoelastic and foamed acrylic core compensates different thermal elongation of bonded parts.
Resistant to ageing UV light
Superior bonding strength
Outstanding cold shock resistance
Resistant to chemicals and softeners
Great conformability to irregular surfaces
- RS Stock No. 0207918
- Mfr. Part No. 07074-00011-24
Each
$137.91
- RS Stock No. 0207916
- Mfr. Part No. 07074-00009-24
Each
$102.52
- RS Stock No. 2712757
- Mfr. Part No. 07074-00012-24
Each
$203.84
- RS Stock No. 0207427
- Mfr. Part No. 07074-00008-24
Each
$63.19
Related links
- Tesa 7074 7074 Black Foam Tape 1 mm Thick
- Tesa 7074 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa 7078 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7074 Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa 07074-00009-22 7074 Black Foam Tape, 1 mm Thick









