Tesa 4952 4952 White Foam Tape, 18mm x 50 m, 1.15 mm Thick
- RS Stock No.:
- 271-2748
- Mfr. Part No.:
- 04952-00564-00
- Brand:
- Tesa
Subtotal (1 unit)*
$127.18
(exc. GST)
$139.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.18 |
*price indicative
- RS Stock No.:
- 271-2748
- Mfr. Part No.:
- 04952-00564-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 18mm | |
| Product Type | Foam Tape | |
| Thickness | 1.15mm | |
| Length | 50m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Trade Name | 4952 | |
| Standards/Approvals | No | |
| Model Number | 4952 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 18mm | ||
Product Type Foam Tape | ||
Thickness 1.15mm | ||
Length 50m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Trade Name 4952 | ||
Standards/Approvals No | ||
Model Number 4952 | ||
- COO (Country of Origin):
- DE
The Tesa Double sided PE foam tape consisting of a highly conformable closed cell PE foam backing and a tackified acrylic adhesive. The foam tape offers a highly versatile adhesive for high immediate adhesion on numerous types of substrates and high immediate bonding strength even at low bonding pressure. This tape is ideally used for constructive mounting applications and has been externally certified for mirror mounting. This tape has been externally tested and certified for mirror mounting by the LGA institute.
Excellent resistance to water
Very good cold shock absorption
Completely suitable for outdoors
Excellent resistant to UV and ageing
Related links
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Double Sided PE Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Double Sided PE Foam Tape 1.15 mm Thick
- Tesa 04952-00002-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 04952-00530-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 04952-00531-00 4952 White Foam Tape, 1.15 mm Thick
