Tesa 04952-00530-00 4952 White Foam Tape, 1.15 mm Thick
- RS Stock No.:
- 455-679
- Mfr. Part No.:
- 04952-00530-00
- Brand:
- Tesa
Subtotal (1 unit)*
$34.08
(exc. GST)
$37.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.08 |
*price indicative
- RS Stock No.:
- 455-679
- Mfr. Part No.:
- 04952-00530-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 1.15mm | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Single/Double Sided | Double Ended | |
| Trade Name | 4952 | |
| Adhesive Material | Tackified Acrylic | |
| Tensile Strength | 10N/cm | |
| Standards/Approvals | ISO 10993-5, LGA, ISO 10993-10 | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 04952-00530-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 1.15mm | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Single/Double Sided Double Ended | ||
Trade Name 4952 | ||
Adhesive Material Tackified Acrylic | ||
Tensile Strength 10N/cm | ||
Standards/Approvals ISO 10993-5, LGA, ISO 10993-10 | ||
Maximum Operating Temperature 80°C | ||
Model Number 04952-00530-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-sided foam tape, frequently used for a wide range of different constructive mounting applications. The double-sided tape features a very good tack and excellent adhesiveness on smooth surfaces. The foam tape is resistant against UV-light, humidity, water, chemicals, and aging. The tape is ideal for indoor and outdoor usage, with a long-term temperature resistance
Skin contact certification according to ISO 10993 5 and ISO 10993 10
Fully outdoor suitable
Compensates for differing thermal expansion of dissimilar materials
High immediate bonding strength even at low bonding pressure
Very good cold shock absorbtion
Related links
- Tesa 04952-00002-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 04952-00531-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Double Sided PE Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Double Sided PE Foam Tape 1.15 mm Thick
