Tesa 4952 4952 White Double Sided PE Foam Tape, 15mm x 50 m, 1.15 mm Thick
- RS Stock No.:
- 207-777
- Mfr. Part No.:
- 04952-00532-00
- Brand:
- Tesa
Subtotal (1 unit)*
$68.29
(exc. GST)
$75.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.29 |
*price indicative
- RS Stock No.:
- 207-777
- Mfr. Part No.:
- 04952-00532-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 15mm | |
| Product Type | Double Sided PE Foam Tape | |
| Thickness | 1.15mm | |
| Length | 50m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Single/Double Sided | Double Sided | |
| Trade Name | 4952 | |
| Adhesive Material | Tackified Acrylic | |
| Tensile Strength | 10N/cm | |
| Standards/Approvals | RoHS Status:Exempt | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 4952 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 15mm | ||
Product Type Double Sided PE Foam Tape | ||
Thickness 1.15mm | ||
Length 50m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Single/Double Sided Double Sided | ||
Trade Name 4952 | ||
Adhesive Material Tackified Acrylic | ||
Tensile Strength 10N/cm | ||
Standards/Approvals RoHS Status:Exempt | ||
Maximum Operating Temperature 80°C | ||
Model Number 4952 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided PE Foam Tape, 15mm Width, 1.15mm Thickness - 04952-00532-00
This double-sided PE foam tape provides a thin, resilient bonding solution for mounting and assembly tasks in industrial settings. Designed for fixed joints where a conformable white foam carrier and a pressure-sensitive adhesive are required, it performs across a range of general-purpose applications and moderate temperature environments.
Features and Benefits:
• Tackified acrylic adhesive delivers high initial bond strength
• Adhesion rated at 8 N/cm gives strong surface grip
• Tensile strength of 10 N/cm supports shear and peel loads
• Maximum operating temperature 80 °C permits warm-location use
• Polyethylene foam backing offers compressibility and gap-filling
• White foam colour aids discreet mounting on light-coloured substrates
• Adhesion rated at 8 N/cm gives strong surface grip
• Tensile strength of 10 N/cm supports shear and peel loads
• Maximum operating temperature 80 °C permits warm-location use
• Polyethylene foam backing offers compressibility and gap-filling
• White foam colour aids discreet mounting on light-coloured substrates
Applications
• Suitable for attaching signage and nameplates to flat panels
• Ideal for bonding trim and cable clips in electrical cabinets
• Used for mounting sensors and small components in automation systems
• Can be used for fixings in mechanical assemblies where vibration damping helps
• Used with printed circuit housings where thin adhesive layers are needed
• Ideal for bonding trim and cable clips in electrical cabinets
• Used for mounting sensors and small components in automation systems
• Can be used for fixings in mechanical assemblies where vibration damping helps
• Used with printed circuit housings where thin adhesive layers are needed
What material provides the tapes compressible backing?
The backing is manufactured from polyethylene foam, supplying resilience and minor gap compensation.
How is the adhesive formulated for immediate adhesion?
The adhesive is a tackified acrylic system engineered to provide prompt initial tack and sustained cohesion.
What physical form does the product come in for continuous application?
It is supplied as a double-sided tape reel with a continuous length Ideal for manual or semi-automatic application.
Which colour should I expect when aligning with visible surfaces?
The tape has a white finish suitable for light-coloured substrates where discretion is required.
Related links
- Tesa 4952 Tesa 4952 White Double Sided PE Foam Tape 1.15 mm Thick
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4957 Tesa 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 04952-00002-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 04952-00530-00 4952 White Foam Tape, 1.15 mm Thick
