Werma Foam Tape, 12mm x 52 mm, 12 mm Thick
- RS Stock No.:
- 251-8970
- Mfr. Part No.:
- 960.860.04
- Brand:
- Werma
Subtotal (1 unit)*
$41.37
(exc. GST)
$45.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.37 |
*price indicative
- RS Stock No.:
- 251-8970
- Mfr. Part No.:
- 960.860.04
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 12mm | |
| Length | 52mm | |
| Standards/Approvals | CE, WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 12mm | ||
Length 52mm | ||
Standards/Approvals CE, WEEE | ||
- COO (Country of Origin):
- CN
The Werma Foam Tapes Contains Systems for optimising production
Type of fixing Wall mounting
- RS Stock No. 0862569
- Mfr. Part No. 7100395444
Each
$131.66
- RS Stock No. 1634730
- Mfr. Part No. 3M 4910F 19mm x 11m
Each
$108.27
- RS Stock No. 1848204
- Mfr. Part No. 3M 4910 19mm x 3m
Each
$39.48
Related links
- Tesa 7495 7495 Grey Foam Tape 12 mm Thick
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 12 mm Thick
- Hi-Bond VST4110G-12 Grey Foam Tape 1.1 mm Thick
- Hi-Bond VST 4100C Clear Foam Tape 1 mm Thick
- Hi-Bond VST 6080G Grey Foam Tape 0.8 mm Thick
- Hi-Bond VST 6064WFR White Foam Tape 0.64 mm Thick
- Hi-Bond VST 7025W White Foam Tape 0.25 mm Thick
- RS PRO Grey Foam Tape 6 mm Thick












