Tesa 07074-00011-22 7074 Black Foam Tape, 1 mm Thick

Subtotal (1 unit)*

$112.96

(exc. GST)

$124.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.96

*price indicative

RS Stock No.:
455-684
Mfr. Part No.:
07074-00011-22
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Foam Tape

Thickness

1mm

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

32N/cm

Single/Double Sided

Double Ended

Trade Name

7074

Adhesive Material

Acrylic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

LEED, UL

Model Number

07074-00011-22

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Double-sided acrylic foam tape is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product.

Outstanding cold shock performance

Secure and reliable bond in outdoor conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy