Pelican iM2400 Egg Crate Foam Insert, For Use With IM2400 case

Subtotal (1 unit)*

$138.06

(exc. GST)

$151.87

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +$138.06

*price indicative

RS Stock No.:
111-1064
Distrelec Article No.:
304-08-966
Mfr. Part No.:
IM2400-FOAM
Brand:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Product Type

Foam Insert

Foam Shape

Egg Crate

Model Number

iM2400

Colour

Grey

Height

170mm

Length

457mm

Standards/Approvals

No

Width

330mm

For Use With

IM2400 case

COO (Country of Origin):
US

Pelican Storm Case Replacement Foam Sets


From Pelican, this set of foam inserts are designed to provide extra protection in compatible Pelican Storm flight cases. The medium density foam panels secure and protect, holding in place and absorbing shocks to protect delicate equipment during transit.

With Pick n’ Pluck foam inserts, you can quickly and easily customise the shape of the foam protection to your needs. With pre scored foam cubes that can be removed without tooling, all you need do is remove a section adequate to the shape of your equipment.

The kit also includes a ’nubbly’ lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.

The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.

Features and Benefits


• Medium density foam offers excellent protection

• Easy to install in compatible flight cases / pelican cases

Kit Includes


• Base Foam

• Lid foam with nubbly shape

• Pick N’ Pluck foam insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy