Pelican iM3075 Egg Crate Foam Insert, For Use With iM3075 Storm Case

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-1084
Mfr. Part No.:
IM3075-FOAM
Brand:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Product Type

Foam Insert

Foam Shape

Egg Crate

Model Number

iM3075

Colour

Grey

Length

757mm

Width

528mm

Standards/Approvals

No

Height

452mm

For Use With

iM3075 Storm Case

COO (Country of Origin):
US

Pelican Storm Case Replacement Foam Sets


From Pelican, this set of foam inserts are designed to provide extra protection in compatible Pelican Storm flight cases. The medium density foam panels secure and protect, holding in place and absorbing shocks to protect delicate equipment during transit.

With Pick n’ Pluck foam inserts, you can quickly and easily customise the shape of the foam protection to your needs. With pre scored foam cubes that can be removed without tooling, all you need do is remove a section adequate to the shape of your equipment.

The kit also includes a ’nubbly’ lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.

The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.

Features and Benefits


• Medium density foam offers excellent protection

• Easy to install in compatible flight cases / pelican cases

Kit Includes


• Base Foam

• Lid foam with nubbly shape

• Pick N’ Pluck foam insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy