Pelican iM2950 Egg Crate Foam Insert, For Use With IM2950 Case
- RS Stock No.:
- 111-1081
- Mfr. Part No.:
- IM2950-FOAM
- Brand:
- Pelican
Subtotal (1 unit)*
$284.74
(exc. GST)
$313.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.74 |
*price indicative
- RS Stock No.:
- 111-1081
- Mfr. Part No.:
- IM2950-FOAM
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Model Number | iM2950 | |
| Foam Shape | Egg Crate | |
| Product Type | Foam Insert | |
| Colour | Grey | |
| Height | 267mm | |
| Width | 457mm | |
| Standards/Approvals | No | |
| Length | 736mm | |
| For Use With | IM2950 Case | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Model Number iM2950 | ||
Foam Shape Egg Crate | ||
Product Type Foam Insert | ||
Colour Grey | ||
Height 267mm | ||
Width 457mm | ||
Standards/Approvals No | ||
Length 736mm | ||
For Use With IM2950 Case | ||
- COO (Country of Origin):
- US
Pelican Storm Case Replacement Foam Sets
From Pelican, this set of foam inserts are designed to provide extra protection in compatible Pelican Storm flight cases. The medium density foam panels secure and protect, holding in place and absorbing shocks to protect delicate equipment during transit.
With Pick n Pluck foam inserts, you can quickly and easily customise the shape of the foam protection to your needs. With pre scored foam cubes that can be removed without tooling, all you need do is remove a section adequate to the shape of your equipment.
The kit also includes a nubbly lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.
The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.
Features and Benefits
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases
Kit Includes
• Base Foam
• Lid foam with nubbly shape
• Pick N Pluck foam insert
Related links
- Pelican iM2306 Egg Crate Foam Insert, For Use With iM2306 Storm Case
- Pelican iM2400 Egg Crate Foam Insert, For Use With IM2400 case
- Pelican iM3075 Egg Crate Foam Insert, For Use With iM3075 Storm Case
- Pelican iM2370 Egg Crate Foam Insert, For Use With iM2370 Storm Case
- Pelican iM2750 Egg Crate Foam Insert, For Use With iM2750 Storm Case
- Pelican iM2075 Egg Crate Foam Insert, For Use With iM2075 Storm Case
- Pelican iM2435 Egg Crate Foam Insert, For Use With iM2435 Storm Case
- Pelican iM2500 Egg Crate Foam Insert, For Use With iM2500 Storm Case
