Osram 15 W T8 Fluorescent Tube, 950 lm, 450mm, G13
- RS Stock No.:
- 700-1384
- Mfr. Part No.:
- 4050300446028
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-1384
- Mfr. Part No.:
- 4050300446028
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Select all | ||
|---|---|---|
Brand Osram | ||
L15830 Fluorescent Tube Features:
L15830 is a 15 watt fluorescent tube. It features a warm white colour and has a colour temperature rating of 3000K. This fluorescent lamp creates luminous flux of 950 Ims.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 36 kWh/1000h and a lifespan of 20,000 hours.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 36 kWh/1000h and a lifespan of 20,000 hours.
Related links
- GE 18 W T8 Fluorescent Tube 600mm, G13
- Fluorescent Tube Buying Guide: Choosing the Right Size for Australia
- Fluorescent Tubes
- Osram 18 W Fluorescent Tube 2700k 600 mm, G13
- Radium LED Essence T8-RetroFit 1900 lm 15 W LED Tube, G13 Cap (1212 mm)
- Philips Lighting MAS 2500 lm 11.9 W LED Tube Light 4 ft (1200 mm)
- Osram 8 W T5 Fluorescent Tube 300mm, G5
- Osram 14 W Fluorescent Tube Cool White 4000k 550 mm, G5
