Simex SRL-49 LED Digital Panel Multifunction Meter for Current, Voltage, 90.5 mm x 43 mm
- RS Stock No.:
- 914-8520
- Mfr. Part No.:
- SRL-49-1841-1-4-001
- Brand:
- Simex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-8520
- Mfr. Part No.:
- SRL-49-1841-1-4-001
- Brand:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Properties Measured | Current, Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 90.5mm | |
| Cutout Width | 43mm | |
| Depth | 102mm | |
| Number of Digits | 4 | |
| Digit Height | 9mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Minimum Measurement | 0 mA, 0 V | |
| Series | SRL-49 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Properties Measured Current, Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 90.5mm | ||
Cutout Width 43mm | ||
Depth 102mm | ||
Number of Digits 4 | ||
Digit Height 9mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Minimum Measurement 0 mA, 0 V | ||
Series SRL-49 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- PL
SRL-49 Bar Graph Meter
The SRL-49 is a bar graph meter designed for measuring typical current or voltage signals. The readout of these signals is presented on a four-decade LED display and a 20-point, two-colour bar graph. The output on this meter is designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.
The features of this bar graph make it a popular choice for various process control systems.
• 4-digit (9 mm) LED display
• Analogue output- active or passive
• 0/4-20 m A, 0/1-5 V, 0/2-10 V inputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication interface
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• 230 V ac power supply
Simex Multi function Meters
Related links
- Simex SRP-94 LED Digital Panel Multifunction Meter for Current 43 mm x 90.5 mm
- Simex SRP-946 LED Digital Panel Multifunction Meter for Voltage 43 mm x 90.5 mm
- Simex SUR-94 LED Digital Panel Multifunction Meter for Current Temperature, 43 mm x 90.5 mm
- Simex SRP-N118 LED Digital Panel Multifunction Meter for Voltage, Current
- Simex SRP-N1186 LED Digital Panel Multifunction Meter for Voltage, Current
- Simex SWE-N55L LED Digital Panel Multifunction Meter for Current
- HOBUT D48MC Analogue Panel Ammeter 30 A DC Class 1.5 Moving Coil
- Simex SPP Series Flow Meter
