Georg Fischer Flow Meter to 200L/h, BS
- RS Stock No.:
- 901-0258
- Mfr. Part No.:
- 198807005
- Brand:
- Georg Fischer
Subtotal (1 unit)*
$499.84
(exc. GST)
$549.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.84 |
*price indicative
- RS Stock No.:
- 901-0258
- Mfr. Part No.:
- 198807005
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Flow Meter | |
| Connection Thread Standard | BS | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Wetted Materials | Polyvinylidene fluoride | |
| Maximum Flow Rate | 200L/h | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Flow Meter | ||
Connection Thread Standard BS | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Wetted Materials Polyvinylidene fluoride | ||
Maximum Flow Rate 200L/h | ||
RoHS Status: Not Applicable
Georg Fischer Flow Meters
George Fischers range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide rod for sizes above DN50 to ensure the float remains stable and easy to read.
Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket
Related links
- Georg Fischer Flow Meter to 500L/h, BS
- Georg Fischer Flow Meter to 50L/h, BS
- Georg Fischer 335 Series Flow Meter to 3000L/h, BS
- Georg Fischer Short Version Series Flow Meter to 1000L/h 1-1/2 in, 3/4 in
- Georg Fischer Short Version Series Flow Meter to 500L/h
- Georg Fischer Short Version Series Flow Meter to 50L/h 1 in, 3/4 in
- Georg Fischer Short Version Series Flow Meter to 150L/h 3/4 in, 1 in
- Georg Fischer Flow Totalizer for Use with Signet 515 and 525 Flow Sensors, REACH Regulation (EC) No 1907/2006 Standard
