Georg Fischer Flow Totalizer for Use with Signet 515 and 525 Flow Sensors, REACH Regulation (EC) No 1907/2006 Standard
- RS Stock No.:
- 901-0097
- Mfr. Part No.:
- 159000931
- Brand:
- Georg Fischer
Subtotal (1 unit)*
$3,508.29
(exc. GST)
$3,859.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,508.29 |
*price indicative
- RS Stock No.:
- 901-0097
- Mfr. Part No.:
- 159000931
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Connector | |
| Accessory Type | Flow Totalizer | |
| For Use With | Signet 515 and 525 Flow Sensors | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Connector | ||
Accessory Type Flow Totalizer | ||
For Use With Signet 515 and 525 Flow Sensors | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
- COO (Country of Origin):
- US
8150 Battery Powered Flow Totaliser
Georg Fischer Flow Totaliser
The Georg Fischer battery powered 8150 flow totaliser includes an integral paddle wheel flow sensor and is easily installed using the Signet PVC process fittings range. Fitted with a 3.6V lithium battery with a four-year life and non-volatile memory that stores data and setting even when the battery is disconnected. The four button front panel and easy to read screen simplify setting and programming changes while a security PIN protects against unauthorised changes.
Features and Benefits
Display: 4-digit upper line and 8-digit lower line
1 Sensor Input
Two 3.6V Lithium Thionyl Chloride AA size batteris, 4 years nominal battery life
Compatible with Georg Fischer Sensors: 515, 525 Flow Sensors
Related links
- Georg Fischer Flow Meter to 500L/h, BS
- Georg Fischer Flow Meter to 200L/h, BS
- Georg Fischer Flow Meter to 50L/h, BS
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Alpha Wire FIT Wire Management Cable Sleeve RoHS Directive (2011/65/EU), California
- Georg Fischer 335 Series Flow Meter to 3000L/h, BS
- Georg Fischer Short Version Series Flow Meter to 1000L/h 1-1/2 in, 3/4 in
- Georg Fischer SmartPro Series Signet Flow Integral System Transmitter
