Georg Fischer Short Version Series Flow Meter to 150L/h, 1-1/2 in, 3/4 in, 1 in
- RS Stock No.:
- 901-0255
- Mfr. Part No.:
- 198801896
- Brand:
- Georg Fischer
Subtotal (1 unit)*
$963.24
(exc. GST)
$1,059.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.24 |
*price indicative
- RS Stock No.:
- 901-0255
- Mfr. Part No.:
- 198801896
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Flow Meter | |
| Connection Thread Size | 1-1/2 in, 3/4 in, 1 in | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Series | Short Version | |
| Maximum Flow Rate | 150L/h | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Flow Meter | ||
Connection Thread Size 1-1/2 in, 3/4 in, 1 in | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Series Short Version | ||
Maximum Flow Rate 150L/h | ||
RoHS Status: Not Applicable
Georg Fischer Variable Are Flowmeter - Short Version
A shorter more compact version of George Fischer's 350 series variable flow meters. Fitted with standard size cement sockets with a threaded joint for easy installation and disconnection they also feature a easy to read scale and float stabilising rod on sizes above DN50 to aid accurate measurement taking.
Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket
Related links
- Georg Fischer Short Version Series Flow Meter to 50L/h 1 in, 3/4 in
- Georg Fischer Short Version Series Flow Meter to 1000L/h 1-1/2 in, 3/4 in
- Georg Fischer Short Version Series Flow Meter to 500L/h
- Parker SCFTT Series Flow Meter to 150L/min G
- Georg Fischer 335 Series Flow Meter to 3000L/h, BS
- Georg Fischer, GK 10 Series for Use with Type 335/350 and Short Version
- Georg Fischer, GK 11 Series Limit Contact for Use with Type 335/350 and Short Version
- Georg Fischer Flow Meter to 500L/h, BS
