Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 1gal/min Max

Subtotal (1 unit)*

$798.31

(exc. GST)

$878.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$798.31

*price indicative

RS Stock No.:
122-8445
Mfr. Part No.:
51598
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Piston

Maximum Flow Rate

1gal/min

Connection Type

1/4 in NPT Female

Maximum Pressure

69bar

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

148.9°C

Series

FS-930

COO (Country of Origin):
US

FS-930 Series Flow Switch


A unique, patented piston design assures accuracy within 20% over a full range of viscosities - from 40 to 1000 SSU. Ideal for use in applications where liquids of different viscosities are blended; or for use in lubrication systems where oil flow monitoring is critical at start-ups. Switch compensates for viscosity changes automatically. Each unit is factory preset, using 300 SSU oil, for actuation at specified flow rates

Features and Benefits


• Flow Rate Settings: 0.38 LPM to 4 LPM;• Port Size: ¼"" NPT ;• Primary Construction Material: Brass ;• Setting Type: Fixed

Product Application Information


• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment ;• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics ;• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy