Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 0.5m³/h Min, 263000m³/h Max

Subtotal (1 unit)*

$5,936.85

(exc. GST)

$6,530.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,936.85

*price indicative

RS Stock No.:
287-1600
Mfr. Part No.:
5WBB1H-AAIDEBKA0AUD3KGAA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Water

Product Type

Flow Meter

Device Type

Electromagnetic Flow Sensor

Minimum Flow Rate

0.5m³/h

Maximum Flow Rate

263000m³/h

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

Proline Promag W 10

COO (Country of Origin):
FR
The ENDRESS+HAUSER Proline Promag W 10 electromagnetic flowmeter is the perfect solution for basic water and wastewater applications. With its easy-to-use operation concept, this flowmeter ensures reliable measurement at constant accuracy, even with 0 x DN inlet run without pressure loss. The sensor features flexible engineering with fixed or lap-joint process connections, making it suitable for underground or underwater installations. Additionally, it is compliant with industry-specific requirements, improving plant availability. The Proline Promag W 10 has international drinking water approvals, ensuring its reliability and safety for various applications.

Flexible engineering – patented full-bore sensor without pressure loss requires no in-/outlet runs

Easy operation – display and Bluetooth connection guarantee intuitive handling

Legal compliance – worldwide accepted drinking water approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy