SMC PFM7 Series Integrated Display Flow Switch for Air, 1L/min Min, 50L/min Max
- RS Stock No.:
- 237-3656
- Mfr. Part No.:
- PFM750-F01-B
- Brand:
- SMC
Subtotal (1 unit)*
$572.26
(exc. GST)
$629.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $572.26 |
*price indicative
- RS Stock No.:
- 237-3656
- Mfr. Part No.:
- PFM750-F01-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Air | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 50L/min | |
| Maximum Pressure | 750kPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PFM7 | |
| Standards/Approvals | CE | |
| Current Rating | 50mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Air | ||
Device Type Integrated Display | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 50L/min | ||
Maximum Pressure 750kPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PFM7 | ||
Standards/Approvals CE | ||
Current Rating 50mA | ||
- COO (Country of Origin):
- JP
The SMC PFM7 series digital flow switch developed initially to detect microchip component adsorption in vacuum and early clogging in both filter and nozzle applications. It is incredibly compact and lightweight compared to existing flow sensors thanks to its micro electro mechanical system (MEMS) sensor. With its unique integrated flow adjustment valve, which can be added or disconnected by simply removing its retaining clip, linear flow rate can be adjusted manually by rotating the flow rate adjustment knob.
Repeatability ±1%F.S. or less
Grease-free
Minimum unit setting
Integrated flow adjustment valve
Flow adjustment valve is integrated
Related links
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Sensor for Air 50 L/min Max Calibrated
- SMC PFM Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 10L/min Max
- SMC PFM7 Series Integrated Display Flow Switch, 25L/min Max
