WIKA FSD-4 Series Digital Flow Switch for Fluid, Liquid, 0.05 m/s Min, 3 m/s Max
- RS Stock No.:
- 269-0059
- Mfr. Part No.:
- 48801993
- Brand:
- WIKA
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$882.06
(exc. GST)
$970.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $882.06 |
- RS Stock No.:
- 269-0059
- Mfr. Part No.:
- 48801993
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA electronic flow switch with display is full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.
Wear free flow monitoring of liquid media using them calorimetric principle
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Specifications
Attribute | Value |
---|---|
Media Monitored | Fluid, Liquid |
Device Type | Digital |
Minimum Flow Rate | 0.05 m/s |
Maximum Flow Rate | 3 m/s |
Supply Voltage | 35 V |
Series | FSD-4 |
Related links
- WIKA FSD-4 Series Digital Flow Switch for Fluid, Liquid, 0.05 m/s...
- WIKA Model FSD-3 Series Digital Flow Switch for Fluid, Liquid,...
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid,...
- WIKA FSD-3 Series Electronic Flow Switch Flow Sensor for Liquid, 5...
- Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid,...
- Endress+Hauser DTT35 Series Mass Flow Rate Flow Switch for Liquid,...
- Digitron PF333 Series Portable Ultrasonic Liquid Flow/Heat Meter...
- SMC PF3W Series Digital Flow Switch For Water Flow Sensor for...