WIKA FSD-4 Series Digital Flow Switch for Liquid, 0.05m/s Min, 3m/s Max

Subtotal (1 unit)*

$1,023.02

(exc. GST)

$1,125.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,023.02

*price indicative

RS Stock No.:
269-0097
Mfr. Part No.:
48804389
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Media Monitored

Liquid

Product Type

Flow Switch

Device Type

Digital

Minimum Flow Rate

0.05m/s

Maximum Flow Rate

3m/s

Connection Type

Type G

Minimum Media Temperature

-20°C

Maximum Supply Voltage

35V

Maximum Media Temperature

85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

FSD-4

Standards/Approvals

cULus

Current Rating

20mA

COO (Country of Origin):
DE
The WIKA FSD-4 electronic flow switch offers full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.

Flexibly configurable switching and analogue outputs for flow and temperature

Exact adaptation to the conditions on site

Each
$987.38
Each
$1,023.02
Each
$987.38
Each
$1,039.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy