Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 320 L/min Max
- RS Stock No.:
- 278-748
- Mfr. Part No.:
- 406050/000-0025-121-32-58-01-12/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-748
- Mfr. Part No.:
- 406050/000-0025-121-32-58-01-12/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Media Monitored | Liquid | |
| Device Type | Analog | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 320 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | JUMO flowTRANS US W01 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Media Monitored Liquid | ||
Device Type Analog | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 320 L/min | ||
Supply Voltage 18 → 30 V | ||
Series JUMO flowTRANS US W01 | ||
- COO (Country of Origin):
- DE
The Jumo flowTRANS US W01 ultrasonic flowmeter is designed to measure the flow of both conductive and non-conductive liquid media, and is compatible with installation in plastic or metal pipes. With a nominal width of DN 25 (1 inch), it features a PPSU material for the measuring tube and an external thread ISO 228 for the process connection. The seals are made from EPDM material, ensuring durability. The device offers a standard calibration and supports various signal inputs and outputs, including pulse and 4 to 20 mA. The output scale ranges from 0 to 160 litters per minute, with a maximum flow rate of 1875 litters per minute.
Easy installation
Corrosion resistant
Low wear
Easy to clean
Corrosion resistant
Low wear
Easy to clean
Related links
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 520 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 60 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 210 L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 320L/min ISO 228
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 80 L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 80L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 210L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 260L/min
