Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 80 L/min Max
- RS Stock No.:
- 278-744
- Mfr. Part No.:
- 406050/000-0015-121-32-58-02-12/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-744
- Mfr. Part No.:
- 406050/000-0015-121-32-58-02-12/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Media Monitored | Liquid | |
| Device Type | Analog | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 80 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | JUMO flowTRANS US W01 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Media Monitored Liquid | ||
Device Type Analog | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 80 L/min | ||
Supply Voltage 18 → 30 V | ||
Series JUMO flowTRANS US W01 | ||
- COO (Country of Origin):
- DE
The Jumo flowTRANS US W01 ultrasonic flowmeter is designed for measuring the flow of both conductive and non-conductive liquid media in plastic or metal pipes. With a nominal width of DN 15 (1/2 inch), it features a PPSU material for the measuring tube and an external thread ISO 228 for the process connection. The seals are made from EPDM material, ensuring long lasting performance. Calibrated for low flow applications, it supports signal inputs and outputs such as pulse and 4 to 20 mA. The output scale ranges from 0 to 30 litters per minute, with a maximum flow rate of 10,000 litters per minute.
Easy installation
Corrosion resistant
Low wear
Easy to clean
Corrosion resistant
Low wear
Easy to clean
Related links
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 60 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 520 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 320 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 210 L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 80L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 210L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 260L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 60L/min
