Sensirion SFM3003 Series Digital Flow Sensor for Gas, -150L/min Min, 300L/min Max

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 20 units)*

$4,456.00

(exc. GST)

$4,901.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 20$222.80$4,456.00
40 - 60$205.745$4,114.90
80 +$196.377$3,927.54

*price indicative

RS Stock No.:
251-7014
Mfr. Part No.:
SFM3003-300-CET
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Flow Sensor

Media Monitored

Gas

Device Type

Digital

Minimum Flow Rate

-150L/min

Maximum Flow Rate

300L/min

Maximum Pressure

1.3bar

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS

Series

SFM3003

COO (Country of Origin):
CH
The Sensirion digital gas sensor is a versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. This sensor additionally offers an accurate gas temperature measurement with help of temperature sensor directly placed in the flow channel. SFM3003 series is the ideal choice for medical and industrial applications.

Flow range up to 300slm

Calibrated for O2, air and mixtures thereof

I2C interface

Low pressure drop across the sensor

No recalibration needed

Bi-directional up to -150slm

Direct gas temperature measurement

Related links