Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.2L/min Min, 0.47L/min Max
- RS Stock No.:
- 250-8957
- Mfr. Part No.:
- FSU75LF
- Brand:
- Cynergy3
Subtotal (1 unit)*
$48.73
(exc. GST)
$53.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.73 |
*price indicative
- RS Stock No.:
- 250-8957
- Mfr. Part No.:
- FSU75LF
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Media Monitored | Liquid | |
| Product Type | Flow Switch | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 0.47L/min | |
| Housing Material | Acetal | |
| Connection Type | NPT | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 240V | |
| Maximum Operating Temperature | 185°F | |
| Series | FSU | |
| Standards/Approvals | NSF 61 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Media Monitored Liquid | ||
Product Type Flow Switch | ||
Device Type Flow Switch | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 0.47L/min | ||
Housing Material Acetal | ||
Connection Type NPT | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 240V | ||
Maximum Operating Temperature 185°F | ||
Series FSU | ||
Standards/Approvals NSF 61 | ||
- COO (Country of Origin):
- CN
The Cynergy3 FSU series flow switches are designed for use in liquid flow systems at pressures up to 10 bar and temperatures up to 85ºC. The design is based around a moving magnet and a fixed reed switch with a low flow restriction. The switches are designed to be used in liquids only and should not be used in systems with significant amounts of solid particles.
1/2 and 3/4 NPT thread connections
1/2 and 3/4 push fit connections
Low flow versions available
Maximum operating pressure 10 bar
NSF 61 Approved
Operating temperature rated to 185°F
Related links
- Sensata / Cynergy3 FSU Series Flow Switch Flow Switch for Liquid 0.47L/min Max
- Sensata / Cynergy3 FSU Series Flow Switch Flow Switch for Liquid 0.24L/min Max
- Sensata / Cynergy3 FSU Series Flow Switch Flow Switch for Liquid 0.99L/min Max
- Sensata / Cynergy3 FSU Series Flow Switch Flow Switch for Liquid 0.53L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 10L/min Max
- ifm electronic SBY Series Flow Sensor Flow Sensor for Liquid 4L/min Max
- Sensata / Cynergy3 FSP10 Series In-line Flow Switch for Liquid 80L/min Max
- Sensata / Cynergy3 FSVPLC Series In-line Flow Switch for Liquid 80L/min Max
