Cynergy3 FSU Series Flow Switch Flow Switch for Liquid, 0.07L/min Min, 0.24L/min Max

Subtotal (1 unit)*

$51.05

(exc. GST)

$56.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 22 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.05

*price indicative

RS Stock No.:
250-8951
Mfr. Part No.:
FSU12LF
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Flow Switch

Media Monitored

Liquid

Device Type

Flow Switch

Minimum Flow Rate

0.07L/min

Maximum Flow Rate

0.24L/min

Housing Material

Acetal

Connection Type

NPT

Maximum Pressure

10bar

Minimum Media Temperature

-20°C

Maximum Supply Voltage

240V

Minimum Operating Temperature

-4°F

Maximum Operating Temperature

185°F

Series

FSU

Standards/Approvals

NSF 61

COO (Country of Origin):
CN
The Cynergy3 FSU series flow switches are designed for use in liquid flow systems at pressures up to 10 bar and temperatures up to 85ºC. The design is based around a moving magnet and a fixed reed switch with a low flow restriction. The switches are designed to be used in liquids only and should not be used in systems with significant amounts of solid particles.

1/2” and 3/4” NPT thread connections

1/2” and 3/4” push fit connections

Low flow versions available

Maximum operating pressure 10 bar

NSF 61 Approved

Operating temperature rated to 185°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy