Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1m/s Min, 15m/s Max
- RS Stock No.:
- 249-4367
- Mfr. Part No.:
- FS3000-1005
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4367
- Mfr. Part No.:
- FS3000-1005
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Air | |
| Product Type | Airflow Sensor | |
| Device Type | Air Velocity Module | |
| Minimum Flow Rate | 1m/s | |
| Maximum Flow Rate | 15m/s | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FS3000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Air | ||
Product Type Airflow Sensor | ||
Device Type Air Velocity Module | ||
Minimum Flow Rate 1m/s | ||
Maximum Flow Rate 15m/s | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series FS3000 | ||
Standards/Approvals RoHS | ||
The Renesas Electronics FS3000 series is a surface-mount type air velocity module that uses a MEMS thermopile-based sensor. The FS3000 features a digital output with 12-bit resolution. The sensor comprises a solid thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and water condensation.
Resistant to surface contamination
Resistant to vibration and pressure shock
Low power application
Digital output I2C
Supply voltage 3.3V
Module operating temperature range -20°C to +85°C
Module size 8 x 9 x 3.7 mm
- RS Stock No. 0343283
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-VB-M12
Each
$3,574.68
- RS Stock No. 0351139
- Mfr. Part No. SOPA-M1-R1-HQ6-PNLK-VB-M12
Each
$693.07
- RS Stock No. 0344942
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-A-M12
Each
$3,574.68
- RS Stock No. 0351152
- Mfr. Part No. SOPA-CM2H-R1-HQ6-PNLK-VB-M12
Each
$2,152.10
Related links
- Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air 15m/s Max
- Turck FCS Series Flow Sensor Flow Sensor for Gas 15m/s Max
- 8888 ATMOS Impeller Anemometer Measures Air Velocity Temperature
- KIMO Hotwire Anemometer Air Flow, 30 m/s
- SAUERMANN. Hotwire Anemometer Air Flow 30 m/s
- Extech 407113 Vane Anemometer 35 m/s
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 35 m/s











