Baumer PF20S Series Flow Sensor for Liquid, 10cm/s Min, 400cm/s Max

Subtotal (1 unit)*

$1,190.60

(exc. GST)

$1,309.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,190.60

*price indicative

RS Stock No.:
210-0719
Mfr. Part No.:
PF20S-11.010.G081.20.1.0000.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Flow Sensor

Media Monitored

Liquid

Minimum Flow Rate

10cm/s

Housing Material

Stainless Steel

Maximum Flow Rate

400cm/s

Connection Type

Type G

Minimum Media Temperature

-25°C

Maximum Supply Voltage

30V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Media Temperature

150°C

Maximum Operating Temperature

150°C

Standards/Approvals

EC

Series

PF20S

Current Rating

20mA

COO (Country of Origin):
DE
The Baumer Flex Flow PF20S used flow and temperature measurement in a single sensor and has analogue output signal. It is compact and robust. It used stainless steel material and has G 1/2 A ISO 228-1 with cone sensor its length is 16.4 mm and programmable output IO-Link.

Operating temperature range -25 to 80 °C

Degree of protection IP 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy