Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid, 0.2m/s Min, 10m/s Max
- RS Stock No.:
- 144-9343
- Mfr. Part No.:
- 850085
- Brand:
- Xylem
Subtotal (1 unit)*
$4,457.60
(exc. GST)
$4,903.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,457.60 |
*price indicative
- RS Stock No.:
- 144-9343
- Mfr. Part No.:
- 850085
- Brand:
- Xylem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.2m/s | |
| Maximum Flow Rate | 10m/s | |
| Connection Type | DN 80 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, cUL | |
| Series | Flygt MagFlux | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand Xylem | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.2m/s | ||
Maximum Flow Rate 10m/s | ||
Connection Type DN 80 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, cUL | ||
Series Flygt MagFlux | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- DK
Flygt MagFlux Electromagnetic Flow Measurement
The Flygt MagFlux for flow measurement is easy to install, easy to operate and accurate. The intuitive 5 line text display allows the MagFlux to display information in various different languages. Each display unit can operate and display up to 4 MagFlux.;The MagFlux can detect when the pipe is empty while the bi-directional sensors allow the flow direction to be set following installation.;Able to withstand submersible depths up to 10 m, there has never been a more flexible flow meter.
Features and Benefits
5 line display able to show graphs;Built-in data logger with graphic display;Automatic electrode cleaning;0.25% accuracy over the full range from 0.2 m/sec to 10 m/sec;Many display languages;Easy to operate
Product Application Information
MagFlux flow meters have been designed for use in all types of conductive liquids including drinking water, waste water, sludge and process water.
Related links
- Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid 10m/s Max
- Xylem Flygt MagFlux Series Flow Sensor for Liquid 10 m/s Max
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10m/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9m/s Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
