Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid
- RS Stock No.:
- 607-549
- Mfr. Part No.:
- 27106
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$1,453.01
(exc. GST)
$1,598.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,453.01 |
*price indicative
- RS Stock No.:
- 607-549
- Mfr. Part No.:
- 27106
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Brass Inline Flow | |
| Housing Material | Viton, 316 Stainless Steel, Ceramic, Teflon, Bronze | |
| Connection Type | NPT | |
| Maximum Pressure | 400psi | |
| Minimum Media Temperature | -20°F | |
| Minimum Operating Temperature | -20°F | |
| Maximum Media Temperature | 300°F | |
| Maximum Operating Temperature | 300°F | |
| Standards/Approvals | RoHS, UL Recognised:File No. E31926, UL Approved:File No. E183854 | |
| Series | FS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Brass Inline Flow | ||
Housing Material Viton, 316 Stainless Steel, Ceramic, Teflon, Bronze | ||
Connection Type NPT | ||
Maximum Pressure 400psi | ||
Minimum Media Temperature -20°F | ||
Minimum Operating Temperature -20°F | ||
Maximum Media Temperature 300°F | ||
Maximum Operating Temperature 300°F | ||
Standards/Approvals RoHS, UL Recognised:File No. E31926, UL Approved:File No. E183854 | ||
Series FS-200 | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switches offer accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. Applications include: Protect Bearings or Gears, Electronics or Machinery, Process Systems.
Port Size 2 inch NPT Female
Body Material Bronze
Setting Type Fixed
Related links
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 6gal/min Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.75gal/min Max
- Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid 4gal/min Max
- Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid 125L/min Max
