ifm electronic SA Series Flow Sensor for Air, Glycol Solutions, Oils, Water, 98 ft/s Min, 328 ft/s Max

N

Subtotal (1 unit)*

$700.99

(exc. VAT)

$771.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.99

*price indicative

RS Stock No.:
596-806
Mfr. Part No.:
SA4310
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Air, Glycol Solutions, Oils, Water

Device Type

Flow Sensor

Minimum Flow Rate

98 ft/s

Maximum Flow Rate

328 ft/s

Supply Voltage

30 V dc

Series

SA

COO (Country of Origin):
DE
The ifm electronic flow sensor is designed to monitor and manage various fluid media with exceptional precision. Equipped with advanced calorimetric measuring principles, this sensor delivers reliable flow measurement for applications involving water, glycol solutions, air, and oils. Its robust construction ensures durability, while features such as a user-friendly alphanumeric display and programmable buttons simplify operation and setup. The sensor supports both digital and analogue outputs, providing essential data for effective process control. With a broad temperature range and flexible communication through IO-Link, this instrument is ideal for a wide range of industrial applications, ensuring optimal functionality and efficiency.

Calorimetric measuring principle for accurate flow measurement
Supports a range of media including low and high-viscosity oils
Dual digital outputs and one analogue output for versatile data processing
User-friendly LED display for easy monitoring of flow and temperature

Related links