ifm electronic SA4314 Series Flow Sensor Flow Sensor for Air, Glycol Solutions, Oil, Water, 98ft/s Min
- RS Stock No.:
- 596-233
- Mfr. Part No.:
- SA4314
- Brand:
- ifm electronic
Subtotal (1 unit)*
$819.30
(exc. GST)
$901.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $819.30 |
*price indicative
- RS Stock No.:
- 596-233
- Mfr. Part No.:
- SA4314
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Air, Glycol Solutions, Oil, Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 98ft/s | |
| Housing Material | 316L Stainless Steel, Fibreglass Reinforced PBT GF30, Fibreglass Reinforced PBT GF20 | |
| Connection Type | Clamp Adapter | |
| Maximum Pressure | 5MPa | |
| Minimum Media Temperature | 104°F | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°F | |
| Maximum Media Temperature | 104°F | |
| Maximum Operating Temperature | 176°F | |
| Series | SA4314 | |
| Standards/Approvals | UL, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Air, Glycol Solutions, Oil, Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 98ft/s | ||
Housing Material 316L Stainless Steel, Fibreglass Reinforced PBT GF30, Fibreglass Reinforced PBT GF20 | ||
Connection Type Clamp Adapter | ||
Maximum Pressure 5MPa | ||
Minimum Media Temperature 104°F | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°F | ||
Maximum Media Temperature 104°F | ||
Maximum Operating Temperature 176°F | ||
Series SA4314 | ||
Standards/Approvals UL, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0596080
- Mfr. Part No. SA4114
- RS Stock No. 0596806
- Mfr. Part No. SA4310
- RS Stock No. 0596834
- Mfr. Part No. SA4110
- RS Stock No. 0596706
- Mfr. Part No. SA5010
Related links
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4110 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4114 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4310 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA2004 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max
- ifm electronic SA4304 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max
- ifm electronic SA2000 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max
- ifm electronic SA4304 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 200m/s Max












