ifm electronic SA Series Flow Sensor for Air, Glycol Solutions, Oils, Water, 98 ft/s Min, 328 ft/s Max
- RS Stock No.:
- 596-234
- Mfr. Part No.:
- SA5014
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$672.00
(exc. GST)
$739.20
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $672.00 |
*price indicative
- RS Stock No.:
- 596-234
- Mfr. Part No.:
- SA5014
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Air, Glycol Solutions, Oils, Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 98 ft/s | |
| Maximum Flow Rate | 328 ft/s | |
| Supply Voltage | 30 V dc | |
| Series | SA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Air, Glycol Solutions, Oils, Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 98 ft/s | ||
Maximum Flow Rate 328 ft/s | ||
Supply Voltage 30 V dc | ||
Series SA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is engineered for precision monitoring of liquid and gaseous media in various applications. Utilizing a calorimetric measuring principle, it ensures reliable detection with an analogue output for both flow rate and temperature. Designed for environments demanding resilience, this sensor features a robust cylindrical housing made from stainless steel and offers exceptional sensitivity in relative and absolute modes. Its ability to handle low and high-viscosity oils, as well as other media such as water and air, makes it a versatile choice for industrial use. With an operational temperature range from -4°F to 194°F and an IP65/IP67 protection rating, it guarantees durability and performance under challenging conditions.
Calorimetric measuring principle for accurate flow detection
Rotatable display unit with clear 4-digit alphanumeric readout
Dual analogue outputs for versatile monitoring
Gold-plated contacts enhance electrical connectivity and durability
Rotatable display unit with clear 4-digit alphanumeric readout
Dual analogue outputs for versatile monitoring
Gold-plated contacts enhance electrical connectivity and durability
Related links
- ifm electronic SA Series Flow Sensor for Air Oils 98 ft/s Min, 328 ft/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 ft/s Min, 328 ft/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 200 m/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 100 m/s Max
- ifm electronic SA Series Flow Sensor for Air Oils, Water
- ifm electronic SA Series Flow Sensor for Air 30 m/s Max
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
